TRACOPOWER TEN 60WIN DC-DC Converter, 12V dc/ 5A Output, 18 → 75 V dc Input, 60W, PCB Mount, +85°C Max Temp

Bulk discount available

Subtotal (1 unit)*

£97.60

(exc. VAT)

£117.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 06 October 2025
  • Plus 5 unit(s) shipping from 06 October 2025
  • Plus 13 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£97.60
5 - 9£94.67
10 - 24£91.74
25 - 49£87.84
50 +£83.93

*price indicative

Packaging Options:
RS Stock No.:
788-2758
Mfr. Part No.:
TEN 60-4812WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Package

1 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Depth

10.2mm

Width

25.4mm

Series

TEN 60WIN

Load Regulation

0.5%

Minimum Temperature

-40°C

Standards Met

CE

Maximum Temperature

+85°C

Efficiency

92%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 850,000h MTBF, 12V DC Output Voltage - TEN 60WIN Series - TEN 60-4812WIN


Achieve a balance of power in your circuit with this DC-DC converter from Traco Power. When it receives a broad supply voltage range between 18 and 75V DC, it steps it down to a standard level of 12V DC. As it also isolates the input and output sides, this unit minimises the risk of hazardous crosstalk. Thanks to a power rating of 50W, you can trust this device to keep up with your heavy-duty electrical systems.

Features & Benefits


• Efficiency rating of 90% for minimal energy waste
• Remote On/Off function for convenient long-range control
• Combined under-voltage lockout, overvoltage and short-circuit protection to shrug off hazards
• Mean time between failures of 850,000 hours for durable performance

Applications


• Control panels
• Power stations
• Factory automation

Can I adjust the output voltage of this converter?


Yes. It's adjustable between +20% and -10%, which gives you free rein in setting the voltage to just the right level for your circuit.

What temperatures does the converter work in?


It has an operating temperature range between -40°C and +85°C, so it's tough and suitable for use in challenging setups.