Recom REC10 Isolated DC-DC Converter, ±5V dc/ ±1A Output, 9 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 777-3519
- Mfr. Part No.:
- REC10-2405DZ/H2/M
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£33.09
(exc. VAT)
£39.71
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | £33.09 |
5 - 9 | £31.77 |
10 - 24 | £31.11 |
25 - 49 | £30.45 |
50 + | £29.79 |
*price indicative
- RS Stock No.:
- 777-3519
- Mfr. Part No.:
- REC10-2405DZ/H2/M
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | ±5V dc | |
Input Voltage Range | 9 → 36 V dc | |
Power Rating | 10W | |
Input Voltage Nominal | 24 V dc | |
Output Current | ±1A | |
Mounting Type | Through Hole | |
Number of Outputs | 2 | |
Package | 1 x 2 in | |
Isolation Voltage | 1 kV ac, 2 kV dc | |
Length | 50.8mm | |
Depth | 10.2mm | |
Series | REC10 | |
Load Regulation | ±1.2% | |
Maximum Temperature | +71°C | |
Minimum Temperature | -40°C | |
Medical Approved | Yes | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±1A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package 1 x 2 in | ||
Isolation Voltage 1 kV ac, 2 kV dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series REC10 | ||
Load Regulation ±1.2% | ||
Maximum Temperature +71°C | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series
The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
10W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1