Recom REC15 Isolated DC-DC Converter, ±5V dc/ ±1.5A Output, 18 → 75 V dc Input, 15W, Through Hole, +65°C Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
777-3373
Mfr. Part No.:
REC15-4805DZ/H2/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

±1.5A

Mounting Type

Through Hole

Number of Outputs

2

Package

1 x 2 in

Isolation Voltage

1 kV ac, 2 kV dc

Depth

10.2mm

Length

50.8mm

Series

REC15

Load Regulation

±1.2%

Priced to Clear

Yes

Medical Approved

Yes

Maximum Temperature

+65°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW