TDK-Lambda CN-A Isolated DC-DC Converter, 5V dc/ 10A Output, 60 → 160 V dc Input, 50W, Through Hole, +100°C Max
- RS Stock No.:
- 764-9273
- Mfr. Part No.:
- CN50A110-5
- Brand:
- TDK-Lambda
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-9273
- Mfr. Part No.:
- CN50A110-5
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 60 → 160 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 10A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1/4 Brick | |
| Isolation Voltage | 3kV ac | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Series | CN-A | |
| Load Regulation | 40mV | |
| Minimum Temperature | -40°C | |
| Efficiency | 84% | |
| Priced to Clear | Yes | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 5V dc | ||
Input Voltage Range 60 → 160 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 10A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1/4 Brick | ||
Isolation Voltage 3kV ac | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Series CN-A | ||
Load Regulation 40mV | ||
Minimum Temperature -40°C | ||
Efficiency 84% | ||
Priced to Clear Yes | ||
Maximum Temperature +100°C | ||
