Texas Instruments LM22680MRE-ADJ/NOPB, 5-Channel DC/DC Converter, Adjustable, 1.285 V 8-Pin, PSOP
- RS Stock No.:
- 761-5460
- Mfr. Part No.:
- LM22680MRE-ADJ/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£4.12
(exc. VAT)
£4.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £4.12 |
| 5 - 9 | £3.91 |
| 10 - 24 | £3.51 |
| 25 - 49 | £3.16 |
| 50 + | £3.01 |
*price indicative
- RS Stock No.:
- 761-5460
- Mfr. Part No.:
- LM22680MRE-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 42V | |
| Maximum Output Current | 2A | |
| Topology | Step Down | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | PSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Series | LM22680 | |
| Standards/Approvals | No | |
| Height | 1.553mm | |
| Length | 4.9mm | |
| Minimum Output Voltage | 1.285V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 42V | ||
Maximum Output Current 2A | ||
Topology Step Down | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type PSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Series LM22680 | ||
Standards/Approvals No | ||
Height 1.553mm | ||
Length 4.9mm | ||
Minimum Output Voltage 1.285V | ||
Automotive Standard No | ||
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Related links
- Texas Instruments Adjustable PSOP
- Texas Instruments LM22676TJE-ADJ/NOPB Adjustable 1.285 V
- Texas Instruments LM22674MRE-5.0/NOPB Fixed PSOP
- Texas Instruments LM22675MR-5.0/NOPB Fixed PSOP
- Texas Instruments LM22675MRE-5.0/NOPB Fixed PSOP
- Texas Instruments LM22672MRE-5.0/NOPB Fixed PSOP
- Texas Instruments LM22670MRE-5.0/NOPB Fixed PSOP
- Texas Instruments LM2577S-ADJ/NOPB Adjustable 1.23 V 5-Pin, TO-263
