Texas Instruments LM3668SD-2833/NOPB, Dual-Channel, Step-Down/Up DC-DC Converter, Adjustable 12-Pin, LLP
- RS Stock No.:
- 761-5094
- Mfr. Part No.:
- LM3668SD-2833/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£1.81
(exc. VAT)
£2.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.81 |
| 10 - 49 | £1.54 |
| 50 - 249 | £1.48 |
| 250 - 499 | £1.22 |
| 500 + | £1.07 |
*price indicative
- RS Stock No.:
- 761-5094
- Mfr. Part No.:
- LM3668SD-2833/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 2.8 V, 3 V | |
| Maximum Output Voltage | 3.3 V, 5 V | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 1A | |
| Converter Type | Step Down, Step Up | |
| Number of Outputs | 2 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 2.7 MHz | |
| Package Type | LLP | |
| Pin Count | 12 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.8mm | |
| Width | 3mm | |
| Dimensions | 3 x 3 x 0.8mm | |
| Switching Regulator | Yes | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 2.8 V, 3 V | ||
Maximum Output Voltage 3.3 V, 5 V | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 1A | ||
Converter Type Step Down, Step Up | ||
Number of Outputs 2 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 2.7 MHz | ||
Package Type LLP | ||
Pin Count 12 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.8mm | ||
Width 3mm | ||
Dimensions 3 x 3 x 0.8mm | ||
Switching Regulator Yes | ||
Length 3mm | ||
