Texas Instruments LM22671MR-5.0/NOPB, 1-Channel, Step Down DC-DC Converter 8-Pin, PSOP
- RS Stock No.:
- 761-4858
- Mfr. Part No.:
- LM22671MR-5.0/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-4858
- Mfr. Part No.:
- LM22671MR-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 42 V | |
| Maximum Output Current | 500mA | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 1 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | PSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Switching Regulator | Yes | |
| Dimensions | 4.9 x 3.9 x 1.47mm | |
| Height | 1.47mm | |
| Width | 3.9mm | |
| Efficiency | 90% | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 42 V | ||
Maximum Output Current 500mA | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Maximum Switching Frequency 1 MHz | ||
Mounting Type Surface Mount | ||
Package Type PSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Dimensions 4.9 x 3.9 x 1.47mm | ||
Height 1.47mm | ||
Width 3.9mm | ||
Efficiency 90% | ||
Length 4.9mm | ||
