Analog Devices LTM8027EV#PBF, 1-Channel, Step Down High Voltage DC-DC Converter, Adjustable, 0A 113-Pin, LGA
- RS Stock No.:
- 760-3378
- Mfr. Part No.:
- LTM8027EV#PBF
- Brand:
- Analog Devices
Discontinued
- RS Stock No.:
- 760-3378
- Mfr. Part No.:
- LTM8027EV#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 24 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 60 V | |
| Minimum Output Current | 0A | |
| Maximum Output Current | 4A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 0.5 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 113 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Switching Regulator | Yes | |
| Height | 4.32mm | |
| Efficiency | 95% | |
| Width | 15mm | |
| Dimensions | 15 x 15 x 4.32mm | |
| Length | 15mm | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.2 % | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 24 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 60 V | ||
Minimum Output Current 0A | ||
Maximum Output Current 4A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 0.5 MHz | ||
Mounting Type Surface Mount | ||
Package Type LGA | ||
Pin Count 113 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Height 4.32mm | ||
Efficiency 95% | ||
Width 15mm | ||
Dimensions 15 x 15 x 4.32mm | ||
Length 15mm | ||
Line Regulation 0.2 % | ||
Load Regulation 0.2 % | ||
Step-Down (Buck) Regulators, High Input Voltage, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
