Murata Power Solutions MEA1 Isolated DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 5.5 V dc Input, 1W, Through

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
740-6565
Mfr. Part No.:
MEA1D0515DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

19.7mm

Series

MEA1

Load Regulation

±5.3%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

87.5%

COO (Country of Origin):
CN

Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - MEA1 Series


1W dual output unregulated DC/DC converters with galvanic isolation to reduce switching noise. These 1W dual output 1 kVDC isolated unregulated DC/DC converters have a wide temperature performance at full load, do not require a heatsink or any external components, have an industry standard pin-out and power sharing on output. All of the rated power may be drawn from a single output providing the total load doesn't exceed 1W. An ideal application for these 1W dual output 1 kVDC isolated unregulated DC/DC converters is the provision of dual rail supplies.

Industry standard pin-out
Heatsink not required
Power sharing on output
Efficiency of up to 89.5 %
Power density to 85W/cm3
Wide temperature performance at full 1W load; -40° to 85°C
Fully encapsulated with toroidal magnetics
No external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material

Note

Power derates above 85°C

Standards

UL 60950

Approvals

cULus


Murata Power Solutions - DIP