Recom 15W Single/Dual Output Regulated 4:1 Ratio Isolated DC-DC Converter - REC15-S Series
15 W 2" x 1" single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications. The outputs with 3A load current have raised output voltages to compensate for track losses as standard
15W in a 2" x 1" package 4:1 voltage ratio Continuous short circuit protection, auto restart and overload protection Synchronous rectification on 3.4V and 5.1V outputs Remote control pin Efficiency of up to 87%
Standards
EN-60950-1
Approvals
UL
Attribute
Value
Output Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
±625mA
Mounting Type
Through Hole
Number of Outputs
2
Isolation Voltage
2000V dc
Depth
10.2mm
Length
50.8mm
Load Regulation
±1.2%
Efficiency
86%
Minimum Temperature
-40°C
Maximum Temperature
+65°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.