DC/DC converter,9-18Vi,+/-15Vo 500mA,15W
- RS Stock No.:
- 733-1405
- Mfr. Part No.:
- REC15-1215D/H2
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 733-1405
- Mfr. Part No.:
- REC15-1215D/H2
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±500mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 2000V dc | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Load Regulation | ±1.2% | |
| Maximum Temperature | +71°C | |
| Efficiency | 85 → 86% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±500mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 2000V dc | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Load Regulation ±1.2% | ||
Maximum Temperature +71°C | ||
Efficiency 85 → 86% | ||
Minimum Temperature -40°C | ||
Recom 15W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC15-S Series
15 W 2" x 1" single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications. The outputs with 3A load current have raised output voltages to compensate for track losses as standard
15W in a 2" x 1" package
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.4V and 5.1V outputs
Remote control pin
Efficiency of up to 87%
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.4V and 5.1V outputs
Remote control pin
Efficiency of up to 87%
Standards
EN-60950-1, UL60950-1
Approvals
UL
