Recom 10W Single/Dual Output Regulated 4:1 Ratio Isolated DC-DC Converter - REC10-S Series
10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.
10W DIP24 package 4:1 voltage ratio Continuous short circuit protection, auto restart and overload protection Synchronous rectification on 3.3, 5V outputs Remote control pin
Standards
EN-60950-1, UL-60950-1
Approvals
UL
Attribute
Value
Output Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
±1A
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP 24
Isolation Voltage
2000V dc
Length
32mm
Depth
10.2mm
Load Regulation
±1.2%
Efficiency
83%
Maximum Temperature
+65°C
Minimum Temperature
-40°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.