DC/DC converter,5Vin,+/-5Vout 200mA,2W
- RS Stock No.:
- 733-1042
- Mfr. Part No.:
- R05P205D/R8
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-1042
- Mfr. Part No.:
- R05P205D/R8
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | ±5V dc | |
Input Voltage Range | 4.5 → 5.5 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 5 V dc | |
Output Current | ±200mA | |
Mounting Type | Through Hole | |
Number of Outputs | 2 | |
Package | SIP 7 | |
Isolation Voltage | 8000V dc | |
Depth | 12.5mm | |
Length | 19.5mm | |
Load Regulation | ±15% | |
Efficiency | 79 → 85% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP 7 | ||
Isolation Voltage 8000V dc | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Load Regulation ±15% | ||
Efficiency 79 → 85% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Related links
- Recom R12P DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- Recom Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- Recom R05P DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- Recom RxxPxx/R DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- Recom DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom R05P DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RxxP2xx/R DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp