Murata Power Solutions MEV1 Isolated DC-DC Converter, 9V dc/ 111mA Output, 21.6 → 26.4 V dc Input, 1W, Through
- RS Stock No.:
- 725-7149
- Mfr. Part No.:
- MEV1S2409SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-7149
- Mfr. Part No.:
- MEV1S2409SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 9V dc | |
Input Voltage Range | 21.6 → 26.4 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 111mA | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Package | SIP | |
Isolation Voltage | 3kV dc | |
Length | 19.65mm | |
Depth | 10.15mm | |
Series | MEV1 | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 111mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3kV dc | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Series MEV1 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series
1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
3kVdc isolation
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
3kVdc isolation
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Note
MTBF to MIL-HDBK-217F
Murata Power Solutions - SIP