BEL POWER SOLUTIONS INC SQ24 DC-DC Converter, 12V dc/ 4A Output, 18 → 36 V dc Input, 48W, Through Hole, +85°C
- RS Stock No.:
- 713-3712
- Mfr. Part No.:
- SQ24T04120-NBA0G
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 713-3712
- Mfr. Part No.:
- SQ24T04120-NBA0G
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BEL POWER SOLUTIONS INC | |
Output Voltage | 12V dc | |
Input Voltage Range | 18 → 36 V dc | |
Power Rating | 48W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 4A | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | Quarter Brick | |
Isolation Voltage | 2kV dc | |
Length | 58.42mm | |
Depth | 6.96mm | |
Series | SQ24 | |
Load Regulation | ±10mV | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Efficiency | 87% | |
Select all | ||
---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 48W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 4A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Quarter Brick | ||
Isolation Voltage 2kV dc | ||
Length 58.42mm | ||
Depth 6.96mm | ||
Series SQ24 | ||
Load Regulation ±10mV | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 87% | ||
Power-One 26.5W & 48W Single Output Regulated Isolated DC-DC Converter - SQT Series
These dc to dc convertors offer a high efficiency single output and are low profile being only 60% of the size of industry-standard quarter bricks. Excellent thermal performance is accomplished through the use of patent pending circuit packaging and processing techniques. The preservation of standard pinout and trim equations means that these converters are ideal drop-in replacements for existing quarter brick designs.
Eighth-Brick, low profile open frame package bus converter, designed for use in intermediate bus architecture
High efficiency single output, no heatsink required
Adjustable output voltage via external resistors, +10% / -20%
On-board input differential LC-filter
Low output and input ripple
Start-up into pre-biased output
No minimum load required
Fixed-frequency operation
Input under-voltage lockout, over-current, over-voltage and over-temperature protection
Remote output sense
Positive or negative logic ON/OFF option
Dimensions: 54.4x22.8x8.94 mm
Meets basic insulation requirements of EN60950
Meets Class B conducted emissions per FCC and EN55022 when used with an external filter
High efficiency single output, no heatsink required
Adjustable output voltage via external resistors, +10% / -20%
On-board input differential LC-filter
Low output and input ripple
Start-up into pre-biased output
No minimum load required
Fixed-frequency operation
Input under-voltage lockout, over-current, over-voltage and over-temperature protection
Remote output sense
Positive or negative logic ON/OFF option
Dimensions: 54.4x22.8x8.94 mm
Meets basic insulation requirements of EN60950
Meets Class B conducted emissions per FCC and EN55022 when used with an external filter
Note
MTBF to Telcordia SR-332.
For information on derating and cross regulation please refer to the datasheet on our website
For information on derating and cross regulation please refer to the datasheet on our website
Standards
UL 60950, DEMKO certification to EN 60950
Approvals
UL/cUL recognised
Power-One - Isolated Bus Converters