TRACOPOWER TDR 2WI Isolated DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 18 V dc Input, 2W, Through Hole, +85°C
- RS Stock No.:
- 706-5512
- Mfr. Part No.:
- TDR 2-1211WI
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 706-5512
- Mfr. Part No.:
- TDR 2-1211WI
- Brand:
- TRACOPOWER
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 18 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP 14 | |
| Isolation Voltage | 1500V dc | |
| Length | 18.9mm | |
| Depth | 8.45mm | |
| Series | TDR 2WI | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Efficiency | 79% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 18 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP 14 | ||
Isolation Voltage 1500V dc | ||
Length 18.9mm | ||
Depth 8.45mm | ||
Series TDR 2WI | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Efficiency 79% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WI Series
Compact design in DIP package
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
