Cosel DC-DC Converter, ±12V dc/ 130mA Output, 9 → 18 V dc Input, 3.12W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 690-4510
- Mfr. Part No.:
- SUTW31212
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 690-4510
- Mfr. Part No.:
- SUTW31212
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3.12W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 130mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 500V ac | |
| Depth | 9.15mm | |
| Length | 23.4mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
| Brand Cosel | ||
| Output Voltage ±12V dc | ||
| Input Voltage Range 9 → 18 V dc | ||
| Power Rating 3.12W | ||
| Input Voltage Nominal 12 V dc | ||
| Output Current 130mA | ||
| Mounting Type Through Hole | ||
| Isolated Yes | ||
| Number of Outputs 2 | ||
| Isolation Voltage 500V ac | ||
| Depth 9.15mm | ||
| Length 23.4mm | ||
| Minimum Temperature -40°C | ||
| Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
SUTW Series, 3 to 6 W, Dual Output
The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Adjustable external output voltage
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
