Cosel DC-DC Converter, 5V dc/ 1.2A Output, 9 → 18 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 690-4481
- Mfr. Part No.:
- SUTS61205
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)*
£29.18
(exc. VAT)
£35.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £29.18 |
| 5 - 9 | £28.30 |
| 10 - 24 | £27.72 |
| 25 - 49 | £27.13 |
| 50 + | £26.55 |
*price indicative
- RS Stock No.:
- 690-4481
- Mfr. Part No.:
- SUTS61205
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 1.2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Length | 26.4mm | |
| Depth | 9.15mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 1.2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 500V ac | ||
Length 26.4mm | ||
Depth 9.15mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
