Cosel Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
690-4440
Mfr. Part No.:
SUTS31205
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

500V ac

Depth

9.15mm

Length

23.4mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
JP