Cosel DC-DC Converter, 3.3V dc/ 600mA Output, 4.5 → 9 V dc Input, 1.98W, Through Hole, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
690-4431
Mfr. Part No.:
SUTS3053R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1.98W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

500V ac

Depth

9.15mm

Length

23.4mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
JP