Murata Power Solutions UQQ DC-DC Converter, 5V dc/ 20A Output, 18 → 75 V dc Input, 100W, Through Hole, +105°C
- RS Stock No.:
- 689-5696
- Mfr. Part No.:
- UQQ-5/20-Q48NB-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5696
- Mfr. Part No.:
- UQQ-5/20-Q48NB-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 100W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 20A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Case C68 | |
| Isolation Voltage | 2.25kV dc | |
| Length | 36.8mm | |
| Depth | 10.9mm | |
| Series | UQQ | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 100W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 20A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Case C68 | ||
Isolation Voltage 2.25kV dc | ||
Length 36.8mm | ||
Depth 10.9mm | ||
Series UQQ | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- CN
