Murata Power Solutions UEI15 Isolated DC-DC Converter, 15V dc/ 1.1A Output, 18 → 75 V dc Input, 16.5W, Through
- RS Stock No.:
- 689-5609
- Mfr. Part No.:
- UEI15-150-Q48N-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 689-5609
- Mfr. Part No.:
- UEI15-150-Q48N-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 15V dc | |
Input Voltage Range | 18 → 75 V dc | |
Power Rating | 16.5W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 1.1A | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Package | Case C75 | |
Isolation Voltage | 2250V dc | |
Length | 24.4mm | |
Series | UEI15 | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 16.5W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.1A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package Case C75 | ||
Isolation Voltage 2250V dc | ||
Length 24.4mm | ||
Series UEI15 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 15W Single Output Regulated Isolated DC-DC Converter - UEI15 Series
Industry standard open frame module
2kVdc isolation minimum
4:1 input voltage range
Extensive self-protection shut down features
2kVdc isolation minimum
4:1 input voltage range
Extensive self-protection shut down features
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Murata Power Solutions - 0.75W to 15W