Murata Power Solutions UEI15 Isolated DC-DC Converter, 12V dc/ 1.3A Output, 18 → 75 V dc Input, 15.6W, Through

Bulk discount available

Subtotal (1 unit)*

£23.34

(exc. VAT)

£28.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£23.34
5 - 9£22.42
10 - 24£21.94
25 - 49£21.47
50 +£21.01

*price indicative

RS Stock No.:
689-5605
Mfr. Part No.:
UEI15-120-Q48N-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15.6W

Input Voltage Nominal

48 V dc

Output Current

1.3A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C75

Isolation Voltage

2.25kV dc

Length

24.4mm

Series

UEI15

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN