Murata Power Solutions NTA DC-DC Converter, ±5V dc/ ±100mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,
- RS Stock No.:
- 689-5422
- Mfr. Part No.:
- NTA0305MC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5422
- Mfr. Part No.:
- NTA0305MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 2.97 → 3.63 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 3.3 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | MiniSMD | |
| Isolation Voltage | 1kV dc | |
| Length | 15.24mm | |
| Depth | 6.35mm | |
| Series | NTA | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±5V dc | ||
Input Voltage Range 2.97 → 3.63 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 3.3 V dc | ||
Output Current ±100mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package MiniSMD | ||
Isolation Voltage 1kV dc | ||
Length 15.24mm | ||
Depth 6.35mm | ||
Series NTA | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
