Murata Power Solutions NDH DC-DC Converter, ±12V dc/ ±32mA Output, 18 → 36 V dc Input, 3W, Through Hole, +100°C
- RS Stock No.:
- 689-4845
- Mfr. Part No.:
- NDH2412SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-4845
- Mfr. Part No.:
- NDH2412SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±32mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 9 | |
| Isolation Voltage | 1kV dc | |
| Depth | 12.45mm | |
| Length | 25.95mm | |
| Series | NDH | |
| Load Regulation | ±0.2% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±32mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 9 | ||
Isolation Voltage 1kV dc | ||
Depth 12.45mm | ||
Length 25.95mm | ||
Series NDH | ||
Load Regulation ±0.2% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- CN
