Recom Isolated DC-DC Converter, 15V dc/ 2A Output, 18 → 36 V dc Input, 30W, Through Hole, +96°C Max Temp -45°C
- RS Stock No.:
- 677-0865
- Mfr. Part No.:
- RPP30-2415S
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 677-0865
- Mfr. Part No.:
- RPP30-2415S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2250V dc | |
| Length | 50.8mm | |
| Depth | 11.7mm | |
| Minimum Temperature | -45°C | |
| Maximum Temperature | +96°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 2250V dc | ||
Length 50.8mm | ||
Depth 11.7mm | ||
Minimum Temperature -45°C | ||
Maximum Temperature +96°C | ||
