Recom RE Isolated DC-DC Converter, 12V dc/ 83mA Output, 13.5 → 14.5 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 672-8824
- Mfr. Part No.:
- RE-1512S
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-8824
- Mfr. Part No.:
- RE-1512S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 13.5 → 14.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 15 V dc | |
| Output Current | 83mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Length | 19.6mm | |
| Depth | 10.2mm | |
| Series | RE | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 13.5 → 14.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 15 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Length 19.6mm | ||
Depth 10.2mm | ||
Series RE | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
