Recom RP30 E DC-DC Converter, ±15V dc/ ±1A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
672-8307
Mfr. Part No.:
RP30-1215DE
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

±1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV dc

Length

50.8mm

Depth

10.2mm

Series

RP30 E

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
TW

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-E Series


2:1 wide input voltage range

Regulated outputs

1.6kVdc isolation

Fixed operating frequency

Six-sided continuous shield

Standard 50.8x40.6x10.2mm package

High efficiency

Overvoltage, overload, over temperature, under voltage and short circuit protection

Note

Operating temperature is with derating.
MTBF to BELLCORE TR-NWT-000332.

Approvals

UL Recognised

Standards

UL 60950-1

Related links