Recom RP10 EW Isolated DC-DC Converter, ±15V dc/ ±333mA Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max
- RS Stock No.:
- 667-1585
- Mfr. Part No.:
- RP10-2415DEW
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£42.67
(exc. VAT)
£51.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £42.67 |
| 5 - 9 | £40.96 |
| 10 - 24 | £40.10 |
| 25 - 49 | £39.26 |
| 50 + | £38.41 |
*price indicative
- RS Stock No.:
- 667-1585
- Mfr. Part No.:
- RP10-2415DEW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±333mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | RP10 EW | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±333mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series RP10 EW | ||
Maximum Temperature +85°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- TW
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - RP10-EW Series
10W 2x1" Metal Case
4:1 wide input range
Regulated outputs
1.6kV input/output isolation
Six side continuous shield
Efficiency up to 84%
Fixed operating frequency
Note
Operating temperature range is with derating.
MTBF to BELLCORE TR-NWT-000332.
MTBF to BELLCORE TR-NWT-000332.
Approvals
UL recognised
Standards
UL 609501
