Texas Instruments TPS65131RGET, Dual-Channel, Inverting, Step Up DC-DC Converter, Adjustable 24-Pin, VQFN
- RS Stock No.:
- 661-7083
- Mfr. Part No.:
- TPS65131RGET
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 661-7083
- Mfr. Part No.:
- TPS65131RGET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 1.95A | |
| Converter Type | Inverting, Step Up | |
| Number of Outputs | 2 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1.38 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Efficiency | 85% | |
| Width | 4mm | |
| Height | 0.88mm | |
| Length | 4mm | |
| Switching Regulator | Yes | |
| Dimensions | 4 x 4 x 0.88mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 1.95A | ||
Converter Type Inverting, Step Up | ||
Number of Outputs 2 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1.38 MHz | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Efficiency 85% | ||
Width 4mm | ||
Height 0.88mm | ||
Length 4mm | ||
Switching Regulator Yes | ||
Dimensions 4 x 4 x 0.88mm | ||
Split-Rail DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
