Murata Power Solutions NMS DC-DC Converter, ±12V dc/ ±83mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

Save 9% when you buy 50 units

Subtotal 5 units (supplied in a tube)*

£79.80

(exc. VAT)

£95.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
5 - 9£15.96
10 - 24£15.46
25 - 49£14.97
50 +£14.48

*price indicative

Packaging Options:
RS Stock No.:
544-2998P
Mfr. Part No.:
NMS1212C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

6kV dc

Depth

9.1mm

Length

32.6mm

Series

NMS

Maximum Temperature

+70°C

Minimum Temperature

0°C