TDK-Lambda DC-DC Converter, ±12V dc/ 125mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 524-8235
- Mfr. Part No.:
- CC3-2412DF-E
- Brand:
- TDK-Lambda
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.49
(exc. VAT)
£18.59
(inc. VAT)
- RS Stock No.:
- 524-8235
- Mfr. Part No.:
- CC3-2412DF-E
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 18 → 36 V dc | |
| Output Current | 125mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | PDIP | |
| Isolation Voltage | 500V ac | |
| Length | 22.86mm | |
| Depth | 8.51mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 18 → 36 V dc | ||
Output Current 125mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package PDIP | ||
Isolation Voltage 500V ac | ||
Length 22.86mm | ||
Depth 8.51mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
Related links
- TRACOPOWER TES 3 DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp
- XP Power JCE03 DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp
- TRACOPOWER TMR 3HI DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TDK-Lambda CC-E DC-DC Converter 4.5 3W +85°C Max Temp -40°C Min
- TRACOPOWER TDR 3SM DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max
- TDK-Lambda CC-E DC-DC Converter 4.5 3W +85°C Max Temp -40°C Min
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C

