TRACOPOWER TON 15 DC-DC Converter, 12V dc/ 1.25A Output, 36 → 75 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 513-9490
- Mfr. Part No.:
- TON 15-4812
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 513-9490
- Mfr. Part No.:
- TON 15-4812
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1.25A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1 x 1.1 in | |
| Isolation Voltage | 2.25kV dc | |
| Depth | 8.5mm | |
| Length | 23.88mm | |
| Series | TON 15 | |
| Load Regulation | ±0.2% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.25A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1 x 1.1 in | ||
Isolation Voltage 2.25kV dc | ||
Depth 8.5mm | ||
Length 23.88mm | ||
Series TON 15 | ||
Load Regulation ±0.2% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15 Series
15W open frame single output regulated isolated DC-DC converters with a compact design, wide input voltage range and built-in input and output filters. Typical applications for these regulated isolated DC-DC converters include distributed power systems, instrumentation and industrial electronics.
Ultra-compact size
Wide input range 2:1
2250Vdc input / output isolation
Cost efficient open frame design with industry standard pin out
Input filter to meet EN55022 Class A
Under voltage lockout
Remote on / off
Indefinite short circuit protection
Output voltage adjustment ±10%
Extended operating temp range –40° to +85°C
Wide input range 2:1
2250Vdc input / output isolation
Cost efficient open frame design with industry standard pin out
Input filter to meet EN55022 Class A
Under voltage lockout
Remote on / off
Indefinite short circuit protection
Output voltage adjustment ±10%
Extended operating temp range –40° to +85°C
Note
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Approvals
CB, cULus

