TRACOPOWER TSI-10N Non-Isolated DC-DC Converter, 1.8 → 3.3V dc/ 2A Output, 4.75 → 13.6 V dc Input, 10W,
- RS Stock No.:
- 433-8359
- Mfr. Part No.:
- TSI 10N-0510
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 433-8359
- Mfr. Part No.:
- TSI 10N-0510
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 1.8 → 3.3V dc | |
| Input Voltage Range | 4.75 → 13.6 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Depth | 8.3mm | |
| Length | 21.5mm | |
| Width | 20.2mm | |
| Series | TSI-10N | |
| Load Regulation | ±1.5% | |
| Minimum Temperature | -25°C | |
| Efficiency | 92% | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1.8 → 3.3V dc | ||
Input Voltage Range 4.75 → 13.6 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Depth 8.3mm | ||
Length 21.5mm | ||
Width 20.2mm | ||
Series TSI-10N | ||
Load Regulation ±1.5% | ||
Minimum Temperature -25°C | ||
Efficiency 92% | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- TW
