TDK-Lambda Isolated DC-DC Converter, 5V dc/ 600mA Output, 3W, Through Hole, +70°C Max Temp -20°C Min Temp
- RS Stock No.:
- 353-0009
- Mfr. Part No.:
- CCM-0505SF
- Brand:
- TDK-Lambda
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 353-0009
- Mfr. Part No.:
- CCM-0505SF
- Brand:
- TDK-Lambda
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 5V dc | |
| Power Rating | 3W | |
| Output Current | 600mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Depth | 8.5mm | |
| Length | 20.5mm | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 5V dc | ||
Power Rating 3W | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 500V ac | ||
Depth 8.5mm | ||
Length 20.5mm | ||
Maximum Temperature +70°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- JP
