Weidmüller Pro DC/DC Converter, 24V/ 8 A Output, 32V Input, 14V Input, 70 °C Max Temp -25 °C Min Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6541
Mfr. Part No.:
2001800000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Output Voltage

24V

Product Type

DC/DC Converter

Maximum Input Voltage

32V

Minimum Input Voltage

14V

Output Current

8A

Length

130mm

Weight

791g

Depth

120mm

Standards/Approvals

RoHS, EN60204, EN50178/VDE0160, EN61558-2-16, DIN57100-410, VDE0100-410

Series

Pro

Width

32mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN
The DC/DC compact converter ensures optimal failure protection, stability in voltage output, and floating supply systems. With above-average performance data, it is a reliable choice for various applications.

Provides compensation for voltage fluctuations

Regenerates output voltage for stable voltage at the end of long cables

Establishes floating supply systems through galvanic isolation

Above-average performance data ensuring reliability

Compact design for easy integration

Wide operating temperature range for versatility

Efficient power output of 120W

Protection against overload and inverse voltage

Related links