Renesas Electronics ISL97656 DC-DC Converter, 2.2 → 6 V dc Input
- RS Stock No.:
- 264-3646
- Mfr. Part No.:
- ISL97656IRTZ-TK
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.39
(exc. VAT)
£7.668
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 996 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £3.195 | £6.39 |
| 50 - 98 | £2.715 | £5.43 |
| 100 - 248 | £2.355 | £4.71 |
| 250 - 498 | £2.225 | £4.45 |
| 500 + | £2.00 | £4.00 |
*price indicative
- RS Stock No.:
- 264-3646
- Mfr. Part No.:
- ISL97656IRTZ-TK
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Input Voltage Range | 2.2 → 6 V dc | |
| Output Voltage Adjustment Range | 1.1 → 24V dc | |
| Series | ISL97656 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Input Voltage Range 2.2 → 6 V dc | ||
Output Voltage Adjustment Range 1.1 → 24V dc | ||
Series ISL97656 | ||
- COO (Country of Origin):
- MY
The Renesas Electronics high frequency, high efficiency current mode control non-synchronous step-up voltage regulator operated at constant PMW switching frequency. An external compensation pin gives the user flexibility in setting frequency compensation allowing the use of low ESR ceramic output capacitors.
Halogen Free
Higher efficiency and better thermal performance
Adjustable soft-start
Higher efficiency and better thermal performance
Adjustable soft-start
Related links
- Renesas Electronics ISL97656 DC-DC Converter, 2.2 → 6 V dc Input
- Renesas Electronics ISL80102IRAJZ-TK Linear Voltage 2.2 → 6 V 10-Pin, DFN
- Renesas Electronics LED Driver 4.5A Output
- ISL60002DIH311Z-TK Renesas Electronics Op Amps 3-Pin 3 Ld SOT-23
- Renesas Electronics Precision Voltage Reference 2.048V ±2.5mV, ISL60002CIH320Z-TK
- Renesas Electronics Adjustable Voltage Reference ±0.6% SOT-23, ISL21080DIH312Z-TK
- Renesas Electronics Voltage Reference 0.2% 3 Ld SOT-23, ISL21010CFH325Z-TK
- Renesas Electronics Precision Voltage Reference 3V ±1.0mV SOT-23, ISL60002DIH330Z-TK
