- RS Stock No.:
- 260-4604
- Mfr. Part No.:
- CCG3-12-05SR-RS
- Brand:
- TDK-Lambda
20 In stock - FREE next working day delivery available
Added
Price Each
£16.33
(exc. VAT)
£19.60
(inc. VAT)
Units | Per unit |
1 - 4 | £16.33 |
5 - 9 | £15.84 |
10 - 24 | £15.35 |
25 - 49 | £14.86 |
50 + | £14.37 |
- RS Stock No.:
- 260-4604
- Mfr. Part No.:
- CCG3-12-05SR-RS
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK-Lambda space saving CCG3 series of isolated DC-DC converters operate from wide range. Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of -40 to 100°C and have an input to output isolation of 1500 Vdc. Both through hole and surface mount packages are offered.
Output Voltage Tolerance - ±2 %
Switching Frequency - 400 kHz
Cross Regulation - Dual output only
Ripple & Noise - 200 mV
Temperature Coefficient - 0.02 %/°C
Conducted & Radiated EMI - EN55011/EN55032-A, FCC Class A, VCCI-A
Switching Frequency - 400 kHz
Cross Regulation - Dual output only
Ripple & Noise - 200 mV
Temperature Coefficient - 0.02 %/°C
Conducted & Radiated EMI - EN55011/EN55032-A, FCC Class A, VCCI-A
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Mounting Type | Surface Mount |
Isolated | Yes |
Output Voltage Adjustment Range | -5 to +10% |
Isolation Voltage | 1.5kV dc |
Series | CCG |
Railway Approved | No |
Medical Approved | No |