XP Power IES01 DC-DC Converter, 5V dc/ 200mA Output, 4.50 → 5.50 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 213-4114
- Mfr. Part No.:
- IES0105S05
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-4114
- Mfr. Part No.:
- IES0105S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 5V dc | |
Input Voltage Range | 4.50 → 5.50 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 200mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Package | DIP | |
Isolation Voltage | 1.5kV | |
Length | 13.2mm | |
Width | 8.5mm | |
Series | IES01 | |
Maximum Temperature | +105°C | |
Minimum Temperature | -40°C | |
Efficiency | 0.82 | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.50 → 5.50 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Package DIP | ||
Isolation Voltage 1.5kV | ||
Length 13.2mm | ||
Width 8.5mm | ||
Series IES01 | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
Efficiency 0.82 | ||
- COO (Country of Origin):
- CN
The XP Power IES01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. It has single unregulated output voltage of 5 V. This product offers a compact design with high efficiency, 1.5kV isolation with 3.0kV optional.
Continuous short circuit protection
Operating temperature ranges from -40°C to +105°C
Operating temperature ranges from -40°C to +105°C