TDK-Lambda PXD DC-DC Converter, 15V dc/ 0.67A Output, 18 → 75 V dc Input, 10W, Through Hole, +105°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0548
Mfr. Part No.:
PXD10-48WS15
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

10W

Input Voltage Nominal

18 V dc

Output Current

0.67A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.6kV

Width

1in

Length

2in

Railway Approved

No

Series

PXD

Load Regulation

0.01

Efficiency

0.84

Medical Approved

No

Minimum Temperature

-55°C

Maximum Temperature

+105°C

COO (Country of Origin):
TW
The TDK-Lambda PXD10-xxWDxx dual output series offers 10 watts of output power from a 2 X 1 X 0.4 inch package. It has a 4:1 ultra wide input voltage of 9-36VDC, 18-75VDC, features 1600VDC of isolation, short circuit protection, over voltage protection, and six sided shielding. All models are particularly suited for telecommunications, industrial, mobile telecom and test equipment applications.

https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf

Related links