TDK-Lambda CC-E DC-DC Converter, 12V dc/ 0.25A Output, 4.5, 9 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0428
Mfr. Part No.:
CC6-1212DF-E
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

12V dc

Input Voltage Range

4.5, 9 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

0.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

3%

Package

DIP

Isolation Voltage

500V

Width

22.8mm

Depth

21.1mm

Railway Approved

No

Series

CC-E

Load Regulation

600mV

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.85

Maximum Temperature

+85°C

COO (Country of Origin):
JP
The TDK-Lambda CC-E series ultra compact single and dual DC-DC converter ranges from 1.5W to 10W. Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.

Compact Footprint / Low Profit le

Through Hole or SMT Versions

5V, 12V, 24V & 48V Inputs

3.3 to 30V1

Single, ±12 to 15V Dual Outputs

Output Voltage Adjustment

Input - Output Isolation

RoHS Compliant

5 Year Warranty

Self contained

Multiple Input Voltage confit gurations

Open frame (no potting)

Related links