TRACOPOWER TEN 40 DC-DC Converter, 24V dc/ 1.6A Output, 36 → 75 V dc Input, 40W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 200-8520
- Mfr. Part No.:
- TEN 40-4815N
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8520
- Mfr. Part No.:
- TEN 40-4815N
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 1.6A | |
| Mounting Type | Through Hole | |
| Isolation Voltage | 1.5kV dc | |
| Width | 50.8mm | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Series | TEN 40 | |
| Railway Approved | No | |
| Load Regulation | 0.005 | |
| Maximum Temperature | +80°C | |
| Minimum Temperature | -40°C | |
| Medical Approved | No | |
| Efficiency | 0.91 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.6A | ||
Mounting Type Through Hole | ||
Isolation Voltage 1.5kV dc | ||
Width 50.8mm | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Series TEN 40 | ||
Railway Approved No | ||
Load Regulation 0.005 | ||
Maximum Temperature +80°C | ||
Minimum Temperature -40°C | ||
Medical Approved No | ||
Efficiency 0.91 | ||
- COO (Country of Origin):
- TW
The Traco TEN 40-4815N is a 40W isolated high performance dc-dc converter module with have a wide 2:1 input voltage range and a tight output voltage regulation. The output voltage is adjustable by external resistor. Remote On/Off and protection against overpower and overvoltage are standard features of this converter. Ideal for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Excellent efficiency up to 92%
Operating temperature range -40°C to +75°C
Adjustable output voltage
Provides Remote On/Off functionality
Related links
- TRACOPOWER TEN 40E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 40E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 40N DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TEN 40WIE DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEN 60 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- XP Power JCE DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TEN 40 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp
- XP Power JSK50 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
