XP Power DTE06 DC-DC Converter, ±15V dc/ ±2A Output, 18 → 75 V dc Input, 6W, Chassis Mount, +105°C Max Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-7760
Mfr. Part No.:
DTE0648D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

±2A

Mounting Type

Chassis Mount

Number of Outputs

2

Package

Encapsulated

Isolation Voltage

3000 (Minimum)V dc

Depth

26.5mm

Length

53mm

Width

34mm

Series

DTE06

Load Regulation

±0.5 (Typ.)%

Efficiency

85%

Maximum Temperature

+105°C

Minimum Temperature

-40°C