TRACOPOWER TRI 20 DC-DC Converter, 24V dc/ 840mA Output, 18 → 36 V dc Input, 20W, Through Hole, +76°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-5172
Mfr. Part No.:
TRI 20-2415
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

840mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

5.94kV dc

Length

50.8mm

Depth

12mm

Width

25.4mm

Series

TRI 20

Load Regulation

0.005

Maximum Temperature

+76°C

Minimum Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 8000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +76°C
Low no-load power consumption 240 – 480 mW

High efficiency up to 90%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty