TRACOPOWER TRI 6 DC-DC Converter, 12V dc/ 500mA Output, 36 → 75 V dc Input, 6W, Through Hole, +95°C Max Temp
- RS Stock No.:
- 189-5150
- Mfr. Part No.:
- TRI 6-4812
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-5150
- Mfr. Part No.:
- TRI 6-4812
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP-24 | |
| Isolation Voltage | 7kV dc | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 12mm | |
| Series | TRI 6 | |
| Load Regulation | 0.005 | |
| Minimum Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Temperature | +95°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP-24 | ||
Isolation Voltage 7kV dc | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 12mm | ||
Series TRI 6 | ||
Load Regulation 0.005 | ||
Minimum Temperature -40°C | ||
Efficiency 86% | ||
Maximum Temperature +95°C | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C without derating
Low no-load power consumption 120 – 240 mW
High efficiency up to 89%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C without derating
Low no-load power consumption 120 – 240 mW
High efficiency up to 89%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
