TRACOPOWER TRI 10 DC-DC Converter, 5.1V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 189-4953
- Mfr. Part No.:
- TRI 10-2411
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-4953
- Mfr. Part No.:
- TRI 10-2411
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5.1V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP-24 | |
| Isolation Voltage | 7kV dc | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Depth | 12mm | |
| Series | TRI 10 | |
| Load Regulation | 0.005 | |
| Efficiency | 84% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5.1V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP-24 | ||
Isolation Voltage 7kV dc | ||
Length 31.8mm | ||
Width 20.3mm | ||
Depth 12mm | ||
Series TRI 10 | ||
Load Regulation 0.005 | ||
Efficiency 84% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C
Low no-load power consumption 144 – 288 mW
High efficiency up to 88%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C
Low no-load power consumption 144 – 288 mW
High efficiency up to 88%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
