TRACOPOWER TRI 6 DC-DC Converter, 12V dc/ 500mA Output, 36 → 75 V dc Input, 6W, Through Hole, +95°C Max Temp

Discontinued
RS Stock No.:
189-4940
Mfr. Part No.:
TRI 6-4812
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

7kV dc

Width

20.3mm

Depth

12mm

Length

31.8mm

Series

TRI 6

Load Regulation

0.005

Maximum Temperature

+95°C

Efficiency

86%

Minimum Temperature

-40°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C without derating
Low no-load power consumption 120 – 240 mW

High efficiency up to 89%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty