TRACOPOWER TRI 3 DC/DC Converter, 15V dc/ 235 mA, 5V dc Input, 5V dc Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 189-4906
- Mfr. Part No.:
- TRI 3-0513
- Brand:
- TRACOPOWER
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.10
(exc. VAT)
£31.32
(inc. VAT)
- RS Stock No.:
- 189-4906
- Mfr. Part No.:
- TRI 3-0513
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 235mA | |
| Output Current 2 | 145mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| MTBF | 5815000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 70mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 7kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Depth | 12mm | |
| Weight | 15.5g | |
| Series | TRI 3 | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Standards/Approvals | UL 62368-1, EN 62368-1, IEC 62368-1 | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 235mA | ||
Output Current 2 145mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
MTBF 5815000h | ||
Number of Outputs 1 | ||
Ripple and Noise 70mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 7kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Depth 12mm | ||
Weight 15.5g | ||
Series TRI 3 | ||
Width 20.3mm | ||
Length 31.8mm | ||
Standards/Approvals UL 62368-1, EN 62368-1, IEC 62368-1 | ||
Maximum Operating Temperature 90°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TRI 3 DC/DC Converter 5V dc Input PCB
- TRACOPOWER TRI 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TRI 3 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TRI 3 DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRA 3 DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TRI 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRI 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min

