Recom REM3.5E DC-DC Converter, 5V dc/ 700mA Output, 9 → 18 V dc Input, 3.5W, Through Hole, +85°C Max Temp -40°C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
185-5922
Mfr. Part No.:
REM3.5E-1205S/R6/A/SMD
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3.5W

Input Voltage Nominal

9 → 18 V dc

Output Current

700mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

6kV dc

Width

20.3mm

Length

31.8mm

Depth

10.9mm

Series

REM3.5E

Load Regulation

±0.3%

Medical Approved

Yes

Efficiency

82%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW
The REM3.5E series of DC/DC converters feature reinforced 250VAC continuous working isolation with >8mm creepage/clearance. The compact DIP24/SMD package offers industry standard pinouts with single/dual outputs and UVLO, SCP, OCP and OVP. The operating ambient temperature range is from -40°C to +85°C without derating.

2MOPP, 250VAC working voltage isolation
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
-40°C to +75°C operation, no derating
2:1 wide input range