Recom RP12-AR DC-DC Converter, ±12V dc/ ±500mA Output, 36 → 185 V dc Input, 12W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 185-5396
- Mfr. Part No.:
- RP12-11012DAR/P
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-5396
- Mfr. Part No.:
- RP12-11012DAR/P
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 36 → 185 V dc | |
| Power Rating | 12W | |
| Input Voltage Nominal | 36 → 160 V dc | |
| Output Current | ±500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 3kV dc | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | RP12-AR | |
| Railway Approved | Yes | |
| Load Regulation | ±0.8% | |
| Maximum Temperature | +100 °C, +85°C | |
| Efficiency | 89% | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Standards Met | CE, EN50155, EN55032, IEC/EN60950-1 | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range 36 → 185 V dc | ||
Power Rating 12W | ||
Input Voltage Nominal 36 → 160 V dc | ||
Output Current ±500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1 x 1 in | ||
Isolation Voltage 3kV dc | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series RP12-AR | ||
Railway Approved Yes | ||
Load Regulation ±0.8% | ||
Maximum Temperature +100 °C, +85°C | ||
Efficiency 89% | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Standards Met CE, EN50155, EN55032, IEC/EN60950-1 | ||
- COO (Country of Origin):
- TW
The RP12-AR series DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range of 36-160VDC (185VDC for 1s), making them suitable for 48V, 72V, 96V and 110VDC railway systems, but they are also suitable for non-railway high voltage battery applications. They have a built-in filter network and offer single or dual outputs from 3.3V up to +/-24V. The high efficiency permits an ambient temperature range from -40°C to +85°C without derating, forced cooling or the need for heatsinks. The RP12-AR series feature UVLO, OVP, SCP and OLP. This makes them ideal for many harsh railway and industrial applications such as powering IoT sensors, battery management systems or electric fork-lift trucks. The RP12-AR is available in an industry standard 1" x 1" package and comes with a 3 year warranty.
36-185VDC input voltage range (max.)
3kVDC/1 minute isolation
-40°C to +85°C ambient without derating
Efficiency up to 90%
Compact 1"x1" case size
3kVDC/1 minute isolation
-40°C to +85°C ambient without derating
Efficiency up to 90%
Compact 1"x1" case size
